Conn Telephone/Telecom F 8 POS Solder RA Thru-Hole 1Port
Pulse E6588-S2LP44-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E6588-S2LP44-L to view detailed technical specifications.
No datasheet is available for this part.