The Pulse E6588-UEC3A4-L is an 8-contact right-angle modular jack with a 2.54mm pitch. It features a termination method of solder and a mounting style of through hole. The component has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is rated for a maximum voltage of 125VAC and a maximum current of 1.5A.
Pulse E6588-UEC3A4-L technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pulse E6588-UEC3A4-L to view detailed technical specifications.
No datasheet is available for this part.