Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8Term. Flat SMD
Pulse FPQ1553-45 technical specifications.
| DC Resistance (DCR) | 1R |
| Depth | 15.88mm |
| Length | 15.88mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Transformer Type | PULSE TRANSFORMER |
| Turns Ratio | 1:2.5 |
| RoHS | Not Compliant |
No datasheet is available for this part.