The GPSDM700/5800SSS is an advanced technology multi-band sharkfin-style antenna designed for vehicle applications including voice, mobile data, public safety, and asset tracking. It features three separate 17-foot cables to support diverse technologies: one for LTE (698-2700 MHz), one for Dual-Band WiFi (2.4/5 GHz), and one for active GPS/GNSS (1575.42 MHz). The antenna is designed for hole mounting and features an IP65 weatherproof rating with SMA-Male connectors on all leads.
Checking distributor stock and pricing after the page loads.
Pulse GPSDM700/5800SSS technical specifications.
| LTE Frequency Range | 698 - 2700MHz |
| WiFi Frequency Range | 2400-2485 / 5150-5875MHz |
| GPS Frequency | 1575.42MHz |
| LTE Gain | 4.5dBi |
| WiFi Gain | 6.5dBi |
| GPS LNA Gain | 30dB |
| Input Impedance | 50Ohms |
| Connector Type | SMA Male (3x) |
| Cable Length | 17ft |
| Mounting Hole Diameter | 0.75in |
| Ingress Protection | IP65IP Rating |
| Dimensions | 4.26 x 4.26 x 3.5in |
| RoHS | Compliant |