
Surface mount telecom and datacom connector featuring a module package. Offers 1.5kV isolation voltage, 350uH inductance, and a turns ratio of 1:1. Operates within a temperature range of 0°C to 70°C with a maximum DC current rating of 8mA and 650mR DC resistance. Insertion loss is rated at -1.2dB and return loss at -16dB.
Pulse H5201NL technical specifications.
| Package/Case | Module |
| Current Rating | 8mA |
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 10.92mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 14.73mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5201NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
