The HX5149NLT is a high-speed quad-channel magnetic isolation module designed for reliable digital signal transformation. It ensures signal integrity and safety by transferring data between systems with different ground potentials, offering high noise immunity and isolation voltage. The 'T' suffix indicates Tape & Reel packaging.
Checking distributor stock and pricing after the page loads.
| Number of Channels | 4 |
| Isolation Voltage | 1500Vrms |
| Operating Temperature Range | -40 to +85°C |
| Number of Pins | 24 |
| RoHS | Compliant |
| Flammability Rating | UL 94V-0 |