The HX5181NLT is a single-port 1000Base-T magnetics module designed for Ethernet applications. It features 1:1 turns ratios for both transmit and receive sides and is designed to support PoE+ (Power over Ethernet Plus) applications. The device is housed in a 24-pin surface mount package and is optimized for industrial operating temperatures, providing isolation and electromagnetic interference (EMI) suppression for high-speed networking interfaces.
Checking distributor stock and pricing after the page loads.
| Number of Ports | 1 |
| Speed | 1000Mbps |
| Operating Temperature Range | -40 to +85°C |
| Isolation Voltage | 1500Vrms |
| Turns Ratio (TX/RX) | 1:1 / 1:1 |
| Inductance (OCL) | 350uH |
| Insertion Loss (1-100 MHz) | -1.0 MaxdB |
| Return Loss (1-30 MHz) | -18dB |
| RoHS | Compliant |
| Moisture Sensitivity Level | MSL 1 |