The HXU6200NLT is a medical-grade Ethernet magnetic module qualified to UL 60601 standards. It supports four-pair 30W Power over Ethernet (PoE) and provides two means of operator protection (2xMOOP). It features 3kVrms isolation voltage, 4mm creepage, and 2.5mm air clearance, making it suitable for safety-critical healthcare applications such as MRI machines and surgical equipment.
Checking distributor stock and pricing after the page loads.
| Isolation Voltage | 3kVrms |
| PoE Power Rating | 30W |
| Operating Temperature | -40 to +85°C |
| Creepage Distance | 4mm |
| Air Clearance | 2.5mm |
| Number of Pairs | 4pairs |
| Medical Safety Standard | UL 60601 |
| Operator Protection | 2xMOOP |
| RoHS | Compliant |