
8-contact, female, right-angle modular connector with a shielded, right-angle orientation. Features gold-plated bronze contacts and solder termination. Rated for 8mA current and operates between 0°C and 70°C. This telecom and datacom connector is RoHS compliant and includes 4 cores per jack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J00-0045NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J00-0045NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
