Shielded, right-angle RJ45 connector with 8 positions and 8 contacts. Features a 2.54mm pitch, bronze contacts with gold plating, and a black housing. Designed for through-hole mounting with solder termination. Operates within a temperature range of 0°C to 70°C and has a DC rated voltage of 1.5kV. Suitable for Cat 5/Cat 6 applications.
Pulse J00-0062 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | STARJACK™ J00 |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J00-0062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.