
Shielded, right-angle RJ45 connector with 8 positions and 1 port, featuring a 2.54mm pitch and through-hole mounting. This female connector supports Cat 5/Cat 6 standards, with 4 cores per jack and 8 loaded positions. Constructed with bronze contacts plated in gold, it operates within a 0°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. The connector is lead-free, RoHS compliant, and designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STARJACK™ J00 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |