
The Pulse STARJACK J00-0064NL is an 8-contact shielded RJ11 modular connector with a right-angle orientation and through-hole mount. It is designed for use in applications where a secure connection is required. The connector is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The Pulse STARJACK J00-0064NL is packaged in a tray and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STARJACK™ J00 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |