
Shielded, right-angle, female RJ45 connector with 8 positions and 4 cores per jack, designed for Cat 5/Cat 6 applications. Features gold-plated bronze contacts and a 2.54mm pitch, with a through-hole mounting style and solder termination. Operating temperature range is 0°C to 70°C, with a voltage rating of 1.5kV. Available in green and yellow, this connector is packaged in bulk.
Pulse J00-0065 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | STARJACK™ J00 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.