
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5/Cat 6
Pulse J00-0066 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
