
This modular RJ11 connector features 8 positions and is designed for through hole mounting. The contact material is bronze with a gold plating. The connector has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant, with a packaging type of bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J00-0066NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J00-0066NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.