This shielded female through hole I/O connector has a current rating of 8A and a voltage rating of 1.5kV. It is plated with gold and has 8 positions. The connector is not RoHS compliant and is available in a package quantity of 30. It is part of the J2 series.
Sign in to ask questions about the Pulse J0010D11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J0010D11 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J0010D11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.