
RJ45 connector, 8 positions, 2.54mm pitch, right-angle, through-hole mounting. Features 8 contacts, 4 cores per jack, and 1 port. Contact material is bronze with gold plating. Rated for 1.5kV DC voltage and 8mA current. Operating temperature range is 0°C to 70°C.
Pulse J0011D01B technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ J0 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J0011D01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.