
Right-angle, shielded modular connector with 8 contacts and 4 cores per jack. Features gold-plated bronze contacts, through-hole mounting with solder termination, and a 2.54mm pitch. Operates within a 0°C to 70°C temperature range, with a current rating of 8mA. This lead-free, RoHS compliant component is designed for telecom and datacom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J0011D01BNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0011D01BNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.