
Right-angle, shielded RJ45 connector with 8 positions and 8 loaded contacts. Features a 2.54mm pitch, bronze contacts with gold plating, and a solder termination. Rated for 1.5kV DC voltage and 8mA current, operating between 0°C and 70°C. This female I/O connector is designed for through-hole mounting and supports Cat 5/Cat 6 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J0026D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J0026D01 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J0026D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
