
Shielded, right-angle RJ45 connector featuring 8 positions and 8 loaded positions for Cat 5/Cat 6 applications. This female I/O connector offers a 2.54mm pitch and a through-hole, panel mount design. Constructed with bronze contacts plated in gold, it supports a current rating of 8A and a voltage rating of 1.5kV DC. Operating within a temperature range of 0°C to 70°C, this black connector has a depth of 21.59mm and a length of 20.86mm.
Pulse J0026D21 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 20.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J0026D21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
