
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded positions. Features a 2.54mm pitch, through-hole mounting, and solder termination. Bronze contacts with gold plating ensure reliable connectivity for Cat 5/Cat 6 applications. Operates within a temperature range of 0°C to 70°C with a current rating of 8mA and a voltage rating of 1.5kV DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J0026D21B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8mA |
| Depth | 21.59mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 20.86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J0 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J0026D21B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.