
The PULSEJACK J0C-0003NL is an 8-contact surface mount RJ11 female connector with a shielded design. It features a right-angle orientation and is suitable for surface mount applications. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector is packaged in a tray with 80 pieces.
Pulse J0C-0003NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J0C |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J0C-0003NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.