Conn RJ-45 RCP 32 POS 2.03mm Solder RA Thru-Hole 48 Terminal 4 Port
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 32 |
| Terminal Pitch | 2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| Max Current Rating | 0.6A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |