
Shielded, right-angle RJ45 connector featuring 8 positions and 8 contacts. This female I/O connector offers a 2.54mm pitch and through-hole mounting for panel applications. Constructed with bronze contacts plated in gold, it supports Cat 5/Cat 6 standards and operates within a 0°C to 70°C temperature range. The component is UL94 V-0 rated, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Pulse J1006F21NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |