
Shielded, right-angle, through-hole modular connector featuring 8 positions loaded and 8 contacts made of gold-plated bronze. This female I/O connector offers 4 cores per jack, a 2.54mm pitch, and a 16.26mm length with a 25.4mm depth. Operating within a 0°C to 70°C temperature range, it is lead-free and RoHS compliant, suitable for telecom and datacom applications.
Sign in to ask questions about the Pulse J1012F21CNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J1012F21CNL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J1012F21CNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
