
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts. Features gold-plated bronze contacts, a 1A current rating, and a 2.54mm pitch. Designed for through-hole mounting with solder termination, operating between 0°C and 70°C. This modular Ethernet connector supports Cat 5/Cat 6 standards.
Sign in to ask questions about the Pulse J1012F21KNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J1012F21KNL technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J1012F21KNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
