
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded positions, featuring a 1.27mm pitch and solder termination. This female I/O connector is designed for through-hole mounting and supports Cat 5/Cat 6 standards. Constructed with bronze contacts plated in gold, it operates within a temperature range of 0°C to 70°C and has a voltage rating of 1.5kV. The connector includes 5 cores per jack and is available in green and yellow.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J1026F01P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J1 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J1026F01P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.