The Pulse J1N-0003NL is a 32-position panel mount jack with 8 cores and 4 ports. It has a maximum operating temperature of 70°C and is RoHS compliant. The jack is designed for through-hole mounting on a panel and features a shielded design. It is available in a tray packaging with 15 units per package.
Pulse J1N-0003NL technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.04mm |
| Direction | Up |
| Gender | Female |
| Length | 57.79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 32 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Positions Loaded | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J1N |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J1N-0003NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.