Shielded, right-angle modular connector featuring 32 contacts and 4 ports, each with 4 cores. This female connector utilizes gold-plated bronze contacts and a solder termination for reliable through-hole mounting. Operating within a -40°C to 70°C range, it boasts a UL94 V-0 flammability rating and is ROHS compliant.
Pulse J20-0013NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.13mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J20-0013NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.