Shielded, right-angle RJ45 connector with 8 ports and 64 positions, featuring 4 cores per jack. This through-hole mounted component utilizes gold-plated bronze contacts with a 2.54mm pitch, suitable for Cat 5/Cat 6 applications. Operating temperature range is -40°C to 70°C, with a UL94 V-0 flammability rating. Available in green and yellow, this RoHS compliant connector is designed for solder termination.
Pulse J20-0014NL technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 32.13mm |
| Direction | Up and Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Cores per Jack | 4 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.