
This shielded modular RJ11 connector features 128 positions, a 2.54mm pitch, and a right-angle orientation. It has a through-hole mount and is packaged in bulk. The contacts are made of bronze with a nickel plating and are lead-free. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse J20-0016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J20-0016 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 128 |
| Number of Cores per Jack | 4 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J20-0016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.