The PULSEJACK J2 Series 8-position modular RJ11 through hole shielded connector has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 10 and is packaged in bulk. The connector has a contact material of bronze with a gold plating and is not RoHS compliant. It has 8 cores per jack and 8 positions with 2 rows, and is available in a black color with a shielded design and solder termination.
Sign in to ask questions about the Pulse J20-0017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J20-0017 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J20-0017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.