
Conn RJ-45 F 96 POS 2.54mm Solder RA Thru-Hole 96 Terminal 12 Port Cat 5/Cat 6
Pulse J20-0019 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
