This 8-position modular RJ11 connector features a voltage rating of 1.5kV and is shielded for electromagnetic interference protection. It has a right-angle orientation and is designed for through-hole mounting. The connector operates within a temperature range of 0°C to 70°C and is available in a package quantity of 10. The contact material is bronze with a gold plating.
Sign in to ask questions about the Pulse J2039H3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J2039H3A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.95mm |
| Gender | Female |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J2039H3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.