
Shielded, right-angle RJ45 connector featuring 16 ports and 128 contacts. This female connector offers 8 positions per port with 2 rows and 5 cores per jack, utilizing a 2.54mm pitch. Constructed with bronze contacts and gold plating, it supports solder termination and through-hole mounting. Operating within a 0°C to 70°C temperature range, it has a DC rated voltage of 1.5kV.
Pulse J2039H3C technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Cores per Jack | 5 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| DC Rated Voltage | 1.5kV |
| RoHS | Not CompliantNo |
No datasheet is available for this part.