Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5/Cat 6
Pulse J2042H3A technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 8 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.