This 96-contact RJ11 modular connector features a silver finish, bronze contact material, and gold plating. It has a height of 25.5mm, length of 29mm, and width of 87.4mm. The connector is designed for through-hole mounting and is available in a bulk packaging quantity of 10. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse J2042H3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J2042H3B technical specifications.
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 87.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse J2042H3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.