Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5/Cat 6
Pulse J2045H3A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.95mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | J2 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
No datasheet is available for this part.