Conn RJ-45 F 128 POS Solder RA Thru-Hole 128 Terminal 16 Port Cat 5/Cat 6
Pulse J2045H3CNL technical specifications.
| Direction | Up and Down |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Contacts | 128 |
| Number of Cores per Jack | 4 |
| Number of Ports | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ J2 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.