
Shielded, right-angle RJ45 connector with 8 positions and 8 loaded positions, featuring a 1.02mm pitch and solder termination. This female, single-port modular connector is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. It boasts gold-plated bronze contacts and a 1.5kV voltage rating.
Pulse J3026G21D technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores per Jack | 5 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 1.02mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J3 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J3026G21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
