The J3026G21DT is a shielded RJ11 modular connector with 8 positions and 1 port, featuring gold contact plating. It is available in a package quantity of 75 and is packaged in tape and reel. The connector is not RoHS compliant and is part of the J3 series. It is designed for surface mount applications and has a voltage rating of 1.5kV.
Sign in to ask questions about the Pulse J3026G21DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse J3026G21DT technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Female |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | J3 |
| Shielding | Shielded |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J3026G21DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.