
Shielded, right-angle, female RJ45 connector with 16 positions and 2 ports, featuring a 2.54mm pitch and solder termination. This through-hole mount component offers 4 cores per jack and is designed for Cat 5/Cat 6 applications. Constructed with bronze contacts plated in gold, it operates within a temperature range of 0°C to 70°C and has a voltage rating of 1.5kV. The connector measures 31.18mm in length and 21.36mm in depth, with a black color and a single row configuration.
Pulse J8064E62 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.36mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 31.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | PULSEJACK™ J8 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse J8064E62 to view detailed technical specifications.
No datasheet is available for this part.
