Shielded, right-angle, through-hole modular connector featuring 16 contacts and 2 ports. This female connector utilizes bronze contacts with gold plating and a 2.54mm pitch. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. The component is lead-free, RoHS compliant, and has a depth of 21.36mm and length of 31.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse J8064E62NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.36mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ J8 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse J8064E62NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.