This modular connector features 96 female contacts, 8 cores per jack, and 12 ports in a 2-row configuration. It is designed for right-angle orientation and is shielded for electromagnetic interference protection. The connector is made with bronze contacts plated with gold and is suitable for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Pulse JC0-0132NL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Cores per Jack | 8 |
| Number of Ports | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JC0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
