
Shielded, right-angle, through-hole modular connector featuring 20 contacts with gold-plated bronze contacts. This female connector offers 2 ports, 10 positions per port, and 8 cores per jack, designed for telecom and datacom applications. Operating within a 0°C to 70°C temperature range, it utilizes solder termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JG0-0023NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Positions | 10 |
| Number of Positions Loaded | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JG |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JG0-0023NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.