
Shielded, right-angle RJ45 connector featuring 20 positions and 2 ports. This female connector utilizes gold-plated bronze contacts and a 2.54mm pitch for reliable data transmission, supporting Cat 5/Cat 6 standards. Designed for through-hole mounting with solder termination, it operates within a 0°C to 70°C temperature range and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JG0-0024NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JG0-0024NL technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JG |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JG0-0024NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
