
Shielded, right-angle RJ45 connector featuring 4 ports and 40 positions, with 8 cores per jack. This female connector utilizes gold-plated bronze contacts and a 2.54mm pitch for reliable termination via solder. Operating within a 0°C to 70°C temperature range, it is lead-free and RoHS compliant, designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.41mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 59.39mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Cores per Jack | 8 |
| Number of Ports | 4 |
| Number of Positions Loaded | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JG |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
