
The PULSEJACK JG0-0027NL is a 60-contact modular RJ11 female connector with a shielded design. It features a through-hole package and is suitable for operating temperatures between 0°C and 70°C. The connector is compliant with UL94 V-0 flammability rating and RoHS regulations. It is available in a bulk packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse JG0-0027NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Cores per Jack | 8 |
| Number of Ports | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JG |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Pulse JG0-0027NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.