
Shielded, right-angle RJ45 connector with 8 ports and 80 positions, featuring 8 cores per jack. This female connector utilizes gold-plated bronze contacts and a 2.54mm pitch, designed for through-hole mounting with solder termination. Operating within a temperature range of 0°C to 70°C, it is lead-free and RoHS compliant.
Pulse JG0-0028NL technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 119.02mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Cores per Jack | 8 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PULSEJACK™ JG |
| Shielding | Shielded |
| Termination | Solder |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse JG0-0028NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.