
The PULSEJACK JG0-0032 is an 8-position modular RJ11 jack with a through hole mount and a shielded design. It operates over a temperature range of 0 to 70°C. The jack features a gold-plated bronze contact material and a gold contact plating. It is available in a bulk packaging quantity of 15 units.
Sign in to ask questions about the Pulse JG0-0032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse JG0-0032 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PULSEJACK™ JG0 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse JG0-0032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
